- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 464900201
Littelfuse / C&K
464900201
Hex Nut - Nickel-plated - 10/48 UNS - 0.28in Wide - 0.47in Thick - Used w/T, TP Series
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Hex Nut - Nickel-plated - 10/48 UNS - 0.28in Wide - 0.47in Thick - Used w/T, TP Series
Search Keywords: 464900201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:464900201
-
Alias/AKA:4649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:741533
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Nut
-
Switch Type:Push Button Switch/Toggle Switch
-
Color:Nickel
Product Guides
+
Frequently Asked Questions
Is 464900201 RoHS compliant?
Yes, 464900201 is RoHS compliant.
What is the lead time for 464900201?
The standard lead time for 464900201 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,302
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.2567
2,500
$0.1617
5,000
$0.1554
7,500
$0.1550
25,000
$0.1505
50,000
$0.1501
100,000
$0.1497
150,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing