Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

400EB0000

The 400EB0000 is a translucent white, flat-edge polycarbonate cap designed for the ITS Series of illuminated tact switches.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 400EB0000 is a translucent white, flat-edge polycarbonate cap designed for the ITS Series of illuminated tact switches.
Search Keywords: 400EB0000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 400EB0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Round Cap
Switch Type: Tactile Switch
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 400EB0000 RoHS compliant?
Yes, 400EB0000 is RoHS compliant.
What is the lead time for 400EB0000?
The standard lead time for 400EB0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,742
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.6459
600
$0.5731
2,600
$0.5080
5,000
$0.4740
7,600
$0.4728
10,000
$0.4716
15,000
$0.4705
25,000 +
$0.4693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!