- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 3U2210002
3U2210002
Littelfuse/C&K
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount
Search Keywords: 3U2210002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:3U2210002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:300 mOhm
-
Operating Temperature:-10 to 65 °C
-
Termination Style:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.39
5
$20.65
25
$19.86
50
$19.43
100
$17.84
250
$15.84
500 +
$12.90
Click for Quote
Log in
to unlock special pricing