- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 393400-2001
393400-2001
Littelfuse/C&K
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 3934002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:393400-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3 A
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.4 x 33.5 x 10 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.