Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

342710B00

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole
Search Keywords: 342710B00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 342710B00
Alias/AKA: 342710P00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Actuator Style: Thumbwheel
Circuit Code: BCD
Number of Positions: 10
Mounting: Panel, Rear Mount
Contact Rating @ Voltage: 0.1 A
Maximum AC Voltage Rating: 120 V
Maximum DC Voltage Rating: 28 V
Maximum Contact Resistance: 100 mOhm
Operating Temperature: -40 to 65 °C
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342710B00 discontinued?
Yes, 342710B00 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 342710B00?
The recommended replacement for 342710B00 is 342710P00 from Littelfuse / C&K, available from OnlineComponents.com.
Is 342710B00 RoHS compliant?
Yes, 342710B00 is RoHS compliant.
What is the lead time for 342710B00?
The standard lead time for 342710B00 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$113.89
5
$112.18
7
$110.50
13
$73.24
19
$59.50
25 +
$58.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!