Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

340107804B

Contact SKT Crimp ST Cable Mount 14-28AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 14-28AWG
Search Keywords: 340107804B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 340107804B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 8.43mm x 0.96mm x 0.96 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 340107804B RoHS compliant?
Yes, 340107804B is RoHS compliant.
What is the lead time for 340107804B?
The standard lead time for 340107804B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 512
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.624
25
$5.247
50
$4.584
63
$4.538
125
$4.244
188
$4.110
250 +
$4.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!