- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 340107803B
Littelfuse / C&K
340107803B
Contact PIN Crimp ST Cable Mount 24AWG/28AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:340107803B
-
Alias/AKA:C331-8754-000H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Body Orientation:Straight
-
Gender:Pin
-
Operating Temperature:-55 to 125 °C