- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340107802B
340107802B
Littelfuse/C&K
Series 3401 D-Sub Crimp 26 AWG, 28 AWG Gold Plated Socket Backshell CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 3401 D-Sub Crimp 26 AWG, 28 AWG Gold Plated Socket Backshell CONNECTOR
Search Keywords: 340107802B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340107802B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.61
100
$2.56
250
$2.49
500
$2.43
1,000
$2.38
2,500 +
$2.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT