- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 340107801B
340107801B
Littelfuse/C&K
D-SUB SERIES -55/+125 °C 26 AWG, 28 AWG Pin Contact Gold Plated Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB SERIES -55/+125 °C 26 AWG, 28 AWG Pin Contact Gold Plated Contacts
Search Keywords: 340107801B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340107801B
-
Alias/AKA:C331-8752-000H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
500
can ship 7/20/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$10.52
10
$10.41
25
$7.28
50
$7.17
63
$6.53
125
$6.15
188
$6.12
250 +
$5.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT