- Home ›
- All Products›
- 340102902B31PFR112
340102902B31PFR112
Littelfuse/C&K
Cable Assembly 0.51m 31 Position Microminiature D-Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.51m 31 Position Microminiature D-Subminiature Plug
Search Keywords: 340102902B31PFR112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340102902B31PFR112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$475.91
4
$469.40
6 +
$468.22
Click for Quote
Log in
to unlock special pricing