- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100101BDAM15PNMB
340100101BDAM15PNMB
Littelfuse/C&K
Conn D-Subminiature PIN 15 POS Solder Bucket ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Solder Bucket ST Panel Mount 15 Terminal 1 Port
Search Keywords: 340100101BDAM15PNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100101BDAM15PNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Bucket
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$130.27
6
$102.32
12
$96.29
24
$93.04
54
$91.15
102 +
$90.69
Click for Quote
Log in
to unlock special pricing