- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 3309
3309
Littelfuse/C&K
Switch Accessory - F Series Chassis - 15mm Spacing - 9 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Accessory - F Series Chassis - 15mm Spacing - 9 Positions
Search Keywords: 3309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:3309
-
Alias/AKA:C0915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1.57
25
$1.54
50
$1.51
100
$1.48
500
$1.45
1,000 +
$1.42
Click for Quote
Log in
to unlock special pricing