- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 3306
3306
Littelfuse/C&K
Switch Accessory - F Series Chassis - 15mm Spacing - 6 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Accessory - F Series Chassis - 15mm Spacing - 6 Positions
Search Keywords: 3306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:3306
-
Alias/AKA:C0615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:?
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,126
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/27/26