Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

3304

Switch Accessory - F Series Chassis - 15mm Spacing - 4 Positions

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Accessory - F Series Chassis - 15mm Spacing - 4 Positions
Search Keywords: 3304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 3304
Alias/AKA: C0415
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3304 RoHS compliant?
Yes, 3304 is RoHS compliant.
What is the lead time for 3304?
The standard lead time for 3304 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.06
100
$2.29
250
$1.95
500
$1.79
1,000
$1.70
2,500
$1.61
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!