- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 322100000
Littelfuse / C&K
322100000
Thumbwheel Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 322100000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Actuator Style: | Thumbwheel |
| Circuit Code: | BCD |
| Number of Positions: | 10 |
| Mounting: | Panel, Snap In Front |
| Contact Rating @ Voltage: | 0.1 A |
| Maximum AC Voltage Rating: | 120 V |
| Maximum DC Voltage Rating: | 28 V |
| Maximum Contact Resistance: | 100 mOhm |
| Operating Temperature: | -40 to 65 °C |
| Termination Style: | Solder |
-
This product is discontinued, but still in stock.