Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

312100002

Thumbwheel Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Thumbwheel Switch
Search Keywords: 312100002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 312100002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Thumbwheel
Circuit Code: BCD
Number of Positions: 10
Mounting: Panel, Snap In Front
Contact Rating @ Voltage: 0.1 A
Maximum AC Voltage Rating: 120 V
Maximum DC Voltage Rating: 28 V
Maximum Contact Resistance: 100 mOhm
Operating Temperature: -40 to 65 °C
Termination Style: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 312100002 discontinued?
Yes, 312100002 from Littelfuse / C-K is discontinued (end-of-life October 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 312100002 RoHS compliant?
Yes, 312100002 is RoHS compliant.
What is the lead time for 312100002?
The standard lead time for 312100002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$65.20
10
$62.09
25
$55.91
50
$53.76
100
$49.28
250 +
$45.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!