Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

307119002

Thumbwheel Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Thumbwheel Switch
Search Keywords: 307119002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    307119002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCH
  • Number of Positions:
    16
  • Mounting:
    Panel, Rear Mount
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -40 to 65 °C
  • Termination Style:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 307119002 RoHS compliant?
Yes, 307119002 is RoHS compliant.
What is the lead time for 307119002?
The standard lead time for 307119002 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
13
$121.50
25
$77.76
38
$60.75
50 +
$59.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!