Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

307119001

Thumbwheel Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Thumbwheel Switch
Search Keywords: 307119001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 307119001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Actuator Style: Thumbwheel
Circuit Code: BCH
Number of Positions: 16
Mounting: Panel, Rear Mount
Contact Rating @ Voltage: 0.1 A
Maximum AC Voltage Rating: 120 V
Maximum DC Voltage Rating: 28 V
Maximum Contact Resistance: 100 mOhm
Operating Temperature: -40 to 65 °C
Termination Style: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 307119001 RoHS compliant?
Yes, 307119001 is RoHS compliant.
What is the lead time for 307119001?
The standard lead time for 307119001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$213.98
25
$117.81
38
$81.81
50 +
$80.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!