- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 307109002
Littelfuse / C&K
307109002
Thumbwheel Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Thumbwheel Switch
Search Keywords: 307109002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:307109002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Actuator Style:Thumbwheel
-
Circuit Code:BCH
-
Number of Positions:16
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is 307109002 RoHS compliant?
Yes, 307109002 is RoHS compliant.
What is the lead time for 307109002?
The standard lead time for 307109002 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
13
$121.50
25
$77.76
38
$60.75
50 +
$59.53
Click for Quote
Log in
to unlock special pricing