- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 302319003
Littelfuse/C&K
302319003
Thumbwheel Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Thumbwheel Switch
Search Keywords: 302319003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:302319003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD Complement
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is 302319003 RoHS compliant?
Yes, 302319003 is RoHS compliant.
What is the lead time for 302319003?
The standard lead time for 302319003 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$111.34
25
$71.26
38
$55.67
50 +
$54.56
Click for Quote
Log in
to unlock special pricing