Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

302119N00

Thumbwheel Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thumbwheel Switch
Search Keywords: 302119N00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    302119N00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    10
  • Mounting:
    Panel, Rear Mount
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -40 to 65 °C
  • Termination Style:
    PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 302119N00 RoHS compliant?
Yes, 302119N00 is RoHS compliant.
What is the lead time for 302119N00?
The standard lead time for 302119N00 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.72
5
$42.15
10
$41.51
25
$40.62
50
$39.81
100
$39.30
250 +
$39.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!