- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 302109N03
302109N03
Littelfuse/C&K
Thumbwheel Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Thumbwheel Switch
Search Keywords: 302109N03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:302109N03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$196.46
5
$195.97
10
$195.48
13
$194.99
25
$107.37
38
$74.55
50 +
$73.06
Click for Quote
Log in
to unlock special pricing