- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 302109N00
Littelfuse / C&K
302109N00
Thumbwheel Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thumbwheel Switch
Search Keywords: 302109N00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:302109N00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:PC Pins
Product Guides
+
Frequently Asked Questions
Is 302109N00 RoHS compliant?
Yes, 302109N00 is RoHS compliant.
What is the lead time for 302109N00?
The standard lead time for 302109N00 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
13
$86.69
25
$55.48
38
$43.35
50 +
$42.48
Click for Quote
Log in
to unlock special pricing