- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 302109103
302109103
Littelfuse/C&K
Thumbwheel Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Thumbwheel Switch
Search Keywords: 302109103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:302109103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
5
$79.18
10
$75.45
15
$72.97
25
$68.64
50 +
$67.29
Click for Quote
Log in
to unlock special pricing