- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 301419100
301419100
Littelfuse/C&K
Thumbwheel Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thumbwheel Switch
Search Keywords: 301419100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:301419100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:Resistor Decade
-
Number of Positions:N/A
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$33.40
5
$31.48
10
$31.00
25
$30.56
50
$29.73
100
$29.35
250 +
$29.17
Click for Quote
Log in
to unlock special pricing