- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 301119103
Littelfuse / C&K
301119103
Thumbwheel Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:301119103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Actuator Style:Thumbwheel
-
Circuit Code:Decimal
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Solder