- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2TMT184
Littelfuse / C&K
2TMT184
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.2N Screw Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.2N Screw Mount Bulk
Search Keywords: 2TMT184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:2TMT184
-
Alias/AKA:TMCGD6ST1840C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:1.98 mm
-
Operating Force:0.2 N
-
Termination Style:Quick Connect
-
Dimension:82.6 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 2TMT184 RoHS compliant?
Yes, 2TMT184 is RoHS compliant.
What is the lead time for 2TMT184?
The standard lead time for 2TMT184 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
780
can ship 10/22/26
Minimum Order Quantity:
5
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$10.87
25
$9.13
50
$8.40
100
$7.75
250
$7.64
500
$7.43
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing