- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2HBA-5
2HBA-5
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 480VAC 250VDC 0.98N Screw Mount Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 480VAC 250VDC 0.98N Screw Mount Bulk
Search Keywords: 2HBA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:2HBA-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Roller Lever
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:1.57 mm
-
Operating Force:0.98 N
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.