- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 299D01201
Littelfuse / C&K
299D01201
Hardware nut dress .25" .118"H Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 299D01201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 741533 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Dress |
| Switch Type: | Push Button Switch/Toggle Switch |
| Color: | Nickel |
| Thread Size: | 1/4-40 |
| Finish: | Nickel |