- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 298D01201
Littelfuse / C&K
298D01201
The 298D01201 is a nickel-plated dress nut designed for use with C&K pushbutton switches.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 298D01201 is a nickel-plated dress nut designed for use with C&K pushbutton switches.
Search Keywords: 298D01201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:298D01201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:741533
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Dress
-
Switch Type:Push Button Switch/Toggle Switch
-
Color:Nickel
-
Thread Size:#10-48
-
Finish:Nickel
Product Guides
+
Frequently Asked Questions
Is 298D01201 RoHS compliant?
Yes, 298D01201 is RoHS compliant.
What is the lead time for 298D01201?
The standard lead time for 298D01201 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.770
250
$1.196
500
$1.106
1,000
$1.060
3,000
$1.001
5,000
$0.964
8,000
$0.961
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing