- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 283-2004-014
283-2004-014
Littelfuse/C&K
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Search Keywords: 2832004014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:283-2004-014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Pole Throw Configuration:DPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:2.4 mm
-
Dimension:10 x 9.2 x 17.55 mm
-
Actuator Style:Plunger
-
Operating Force:1.7 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.