- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 283-2004-001
Available Replacements
Littelfuse / C&K
283-2004-001
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Search Keywords: 2832004001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 283-2004-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Pole Throw Configuration: | DPDT |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O./N.C. |
| Terminal Type: | PC Pins |
| Total Travel: | 2.4 mm |
| Dimension: | 10 x 9.2 x 17.55 mm |
| Actuator Style: | Plunger |
| Operating Force: | 1.7 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
Product Guides
+
Frequently Asked Questions
Is 283-2004-001 discontinued?
Yes, 283-2004-001 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 283-2004-001?
The recommended replacement for 283-2004-001 is Y17P21121FP from Littelfuse / C&K, available from OnlineComponents.com.
Is 283-2004-001 RoHS compliant?
Yes, 283-2004-001 is RoHS compliant.
What is the lead time for 283-2004-001?
The standard lead time for 283-2004-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.