Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

283-2002-007

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Search Keywords: 2832002007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 283-2002-007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Pole Throw Configuration: DPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: On Off
Terminal Type: PC Pins
Total Travel: 2.4 mm
Dimension: 10 x 9.2 x 14.9 mm
Actuator Style: Plunger
Operating Force: 1.2 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 283-2002-007 discontinued?
Yes, 283-2002-007 from Littelfuse / C-K is discontinued (end-of-life June 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 283-2002-007?
The recommended replacement for 283-2002-007 is PVA10AH4 from Littelfuse / C&K, available from OnlineComponents.com.
Is 283-2002-007 RoHS compliant?
Yes, 283-2002-007 is RoHS compliant.
What is the lead time for 283-2002-007?
The standard lead time for 283-2002-007 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!