Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

283-2001-001

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Search Keywords: 2832001001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    283-2001-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Pole Throw Configuration:
    DPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    On Off
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.4 mm
  • Dimension:
    10 x 9.2 x 17.55 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.2 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 283-2001-001 discontinued?
Yes, 283-2001-001 from Littelfuse / C-K is discontinued (end-of-life June 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 283-2001-001?
The recommended replacement for 283-2001-001 is PVA1EEH1 from Littelfuse / C&K, available from OnlineComponents.com.
Is 283-2001-001 RoHS compliant?
Yes, 283-2001-001 is RoHS compliant.
What is the lead time for 283-2001-001?
The standard lead time for 283-2001-001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!