- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 23TL404
Littelfuse / C&K
23TL404
Door Interlock Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Door Interlock Switch
Search Keywords: 23TL404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:23TL404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:DPDT
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-55 to 150 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 23TL404 RoHS compliant?
Yes, 23TL404 is RoHS compliant.
What is the lead time for 23TL404?
The standard lead time for 23TL404 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$76.57
5
$75.42
10
$74.30
13
$73.17
25
$46.84
38
$36.59
50 +
$35.85
Click for Quote
Log in
to unlock special pricing