Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

23TL402

Switch Safety Interlock N.O./N.C. DPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. DPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Search Keywords: 23TL402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 23TL402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Door Interlock
Actuator Style: Plunger
Pole Throw Configuration: DPDT
Maximum Current Rating: 15@250VAC A
Terminal Type: Quick Connect
Operating Temperature: -55 to 150 °C
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23TL402 RoHS compliant?
Yes, 23TL402 is RoHS compliant.
What is the lead time for 23TL402?
The standard lead time for 23TL402 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
174   can ship 12/11/26
150   can ship 2/11/27
120   can ship 2/18/27
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.38
5
$39.32
15
$36.10
30
$32.84
60
$30.79
105
$29.25
255 +
$28.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!