Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

21204

Switch Access Power Switch Solid Button

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Access Power Switch Solid Button
Search Keywords: 21204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 21204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Solid Button
Switch Type: Power Switch
Color: Light Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 21204 discontinued?
Yes, 21204 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 21204?
The recommended replacement for 21204 is 115-0058-003 from Littelfuse / C&K, available from OnlineComponents.com.
Is 21204 RoHS compliant?
Yes, 21204 is RoHS compliant.
What is the lead time for 21204?
The standard lead time for 21204 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 500
Stock lot only:
40
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3799
500
$0.3454
1,000
$0.3124
2,500
$0.2870
5,000
$0.2812
7,500
$0.2805
10,000
$0.2640
15,000 +
$0.2607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!