- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 21128
21128
Littelfuse/C&K
EPROM UV 128K-Bit 16K x 8 250ns 28-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPROM UV 128K-Bit 16K x 8 250ns 28-Pin PDIP Tube
Search Keywords: 21128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:21128
-
Alias/AKA:F0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.6683
300
$0.5896
1,000
$0.4479
2,500
$0.4282
5,000
$0.4246
7,500
$0.4225
10,000
$0.4204
15,000 +
$0.4183
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments