- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 130222
130222
Littelfuse/C&K
Switch Push Button DPDT Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Push Button DPDT Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: 130222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:130222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:12 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately