Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

130220

6A DPDT Pushbutton Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
6A DPDT Pushbutton Switch
Search Keywords: 130220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    130220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    12 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130220 discontinued?
Yes, 130220 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 130220?
The recommended replacement for 130220 is 104-0101-004 from Littelfuse / C&K, available from OnlineComponents.com.
Is 130220 RoHS compliant?
Yes, 130220 is RoHS compliant.
What is the lead time for 130220?
The standard lead time for 130220 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$6.77
50
$6.67
100
$6.21
250
$5.70
500
$5.48
1,000
$5.11
2,500 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!