- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 12TL602
Littelfuse / C&K
12TL602
Door Interlock Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Door Interlock Switch
Search Keywords: 12TL602
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 12TL602 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Door Interlock |
| Actuator Style: | Plunger |
| Pole Throw Configuration: | SPDT |
| Maximum Current Rating: | 15@250VAC A |
| Terminal Type: | Screw |
| Operating Temperature: | -55 to 150 °C |
| Dimension: | 49.93 x 13 x 46 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 12TL602 RoHS compliant?
Yes, 12TL602 is RoHS compliant.
What is the lead time for 12TL602?
The standard lead time for 12TL602 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$37.88
5
$32.58
20
$26.48
40
$26.41
60
$25.65
100
$24.57
260 +
$22.71
Click for Quote
Log in
to unlock special pricing