Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

12TL4A4

Door Interlock Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Door Interlock Switch
Search Keywords: 12TL4A4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 12TL4A4
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Door Interlock
Actuator Style: Plunger
Pole Throw Configuration: SPDT
Maximum Current Rating: 15@250VAC A
Terminal Type: Quick Connect
Operating Temperature: -55 to 150 °C
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 12TL4A4 RoHS compliant?
Yes, 12TL4A4 is RoHS compliant.
What is the lead time for 12TL4A4?
The standard lead time for 12TL4A4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
42   can ship 12/14/26
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.63
5
$31.51
20
$25.61
40
$25.55
60
$24.77
100
$23.76
260 +
$21.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!