- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 12TL404
12TL404
Littelfuse/C&K
Door Interlock Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Door Interlock Switch
Search Keywords: 12TL404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:12TL404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-55 to 150 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$58.17
100
$30.79
150
$21.67
200 +
$21.24
Click for Quote
Log in
to unlock special pricing