- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 121269
121269
Littelfuse/C&K
Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: 121269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:121269
-
Alias/AKA:FLT6UOATB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:6PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 66.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$4.51
50
$3.71
100
$3.65
300
$3.46
500
$2.88
1,000
$2.83
2,500
$2.72
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing