- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 121183
Littelfuse / C&K
121183
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Thru-Hole
Search Keywords: 121183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:121183
-
Alias/AKA:FLT2UEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is 121183 RoHS compliant?
Yes, 121183 is RoHS compliant.
What is the lead time for 121183?
The standard lead time for 121183 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,883
Ships today, if you order in
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$0.66
25
$0.64
50
$0.63
100
$0.62
500
$0.61
1,000 +
$0.59
Click for Quote
Log in
to unlock special pricing