- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1203M2T3WQE2
Littelfuse/C&K
1203M2T3WQE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1203M2T3WQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1203M2T3WQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Wrap
-
Dimension:12.7 x 11.43 x 31.75 mm
Product Guides
+
Frequently Asked Questions
Is 1203M2T3WQE2 RoHS compliant?
Yes, 1203M2T3WQE2 is RoHS compliant.
What is the lead time for 1203M2T3WQE2?
The standard lead time for 1203M2T3WQE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$13.25
20
$13.21
40
$9.91
60
$9.25
80 +
$9.07
Click for Quote
Log in
to unlock special pricing