- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1203M2S3V3ME2
1203M2S3V3ME2
Littelfuse/C&K
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: 1203M2S3V3ME2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1203M2S3V3ME2
-
Alias/AKA:1203M2S3V3SE2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:16.11 x 12.5 x 14.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$8.35
50
$7.98
100
$7.75
250
$7.32
500
$5.73
1,000 +
$5.57
Click for Quote
Log in
to unlock special pricing