- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1203M2S3V3BE2
1203M2S3V3BE2
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: 1203M2S3V3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1203M2S3V3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:16.11 x 12.5 x 14.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.52
10
$14.48
30
$14.44
60
$10.83
90
$10.11
120 +
$9.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments