Image is representational - see mfr. specs

1203M2S1AQE2

Littelfuse/C&K

Miniature Slide Switch

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TRAY Embalagem
Certificate of Compliance Guarantee
Descrição +
Miniature Slide Switch
Search Keywords: 1203M2S1AQE2
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Littelfuse/C&K
  • Número do item:
    1203M2S1AQE2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    6@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    13.57 x 18.43 x 11.43 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 80
Pode ser enviado imediatamente
Minimum Order Quantity:
5
8 Weeks Pode enviar 3/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$8.61
25
$8.18
80
$7.88
160
$7.66
320
$7.65
560
$7.57
1 040 +
$7.52
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!