- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1201M2T3CQE2
Littelfuse / C&K
1201M2T3CQE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1201M2T3CQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1201M2T3CQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 11.43 x 14.25 mm
Product Guides
+
Frequently Asked Questions
Is 1201M2T3CQE2 RoHS compliant?
Yes, 1201M2T3CQE2 is RoHS compliant.
What is the lead time for 1201M2T3CQE2?
The standard lead time for 1201M2T3CQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$8.17
50
$7.81
100
$7.58
250
$7.16
500
$6.97
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing